Part Details for DDB6U104N16RRPB37BPSA1 by Infineon Technologies AG
Overview of DDB6U104N16RRPB37BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DDB6U104N16RRPB37BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DDB6U104N16RRPB37BPSA1-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 35A ECONO2 Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$95.4250 | Buy Now |
DISTI #
726-DDBN16RRPB37BPSA
|
Mouser Electronics | Bridge Rectifiers N RoHS: Compliant | 10 |
|
$99.4500 / $114.1100 | Buy Now |
DISTI #
SP001139956
|
EBV Elektronik | Diode Rectifier Bridge Single 104A AG-Econo2 Tray (Alt: SP001139956) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DDB6U104N16RRPB37BPSA1
DDB6U104N16RRPB37BPSA1 CAD Models
DDB6U104N16RRPB37BPSA1 Part Data Attributes
|
DDB6U104N16RRPB37BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DDB6U104N16RRPB37BPSA1
Infineon Technologies AG
Bridge Rectifier Diode, 3 Phase, 105A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUFM-X19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN IGBT AND THERMISTOR | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-X19 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 19 | |
Output Current-Max | 105 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |