Part Details for DDC1128ZKLT by Texas Instruments
Overview of DDC1128ZKLT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DDC1128ZKLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43721-1-ND
|
DigiKey | IC ADC 20BIT SIG-DELTA 192NFBGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$250.2602 / $277.6300 | Buy Now |
DISTI #
595-DDC1128ZKLT
|
Mouser Electronics | Analog to Digital Converters - ADC 128CH Current-Input ADC RoHS: Compliant | 4 |
|
$249.3000 / $277.6100 | Buy Now |
|
Ameya Holding Limited | IC 20-BIT A/D CONVERTER 192NFBGA | 851 |
|
RFQ |
Part Details for DDC1128ZKLT
DDC1128ZKLT CAD Models
DDC1128ZKLT Part Data Attributes:
|
DDC1128ZKLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC1128ZKLT
Texas Instruments
128-Channel, Current-Input Analog-to-Digital Converter 192-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 192 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B192 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 128 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.006 MHz | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |