Part Details for DDC112UK/1K by Burr-Brown Corp
Overview of DDC112UK/1K by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDC112UK | Texas Instruments | Dual Current Input 20-Bit Analog-To-Digital Converter 28-SOIC 0 to 70 |
Price & Stock for DDC112UK/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for DDC112UK/1K
DDC112UK/1K CAD Models
DDC112UK/1K Part Data Attributes
|
DDC112UK/1K
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DDC112UK/1K
Burr-Brown Corp
ADC, Delta-Sigma, 20-Bit, 2 Func, 2 Channel, Serial Access, CMOS, PDSO28, SO-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SO-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.025% | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.003 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |