-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDC232CKZXGR-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 64NFBGA Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.6887 | Buy Now |
DISTI #
595-DDC232CKZXGR
|
Mouser Electronics | Analog to Digital Converters - ADC 32 Channel Current- Inp 20B ADC RoHS: Compliant | 0 |
|
$84.6800 | Order Now |
|
Ameya Holding Limited | IC ADC 20BIT 6.2KSPS 64NFBGA | 8581 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDC232CKZXGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC232CKZXGR
Texas Instruments
32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA64,8X8,32 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 32 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0062 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for DDC232CKZXGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC232CKZXGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC232CKGXGR | 32-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PBGA64, PLASTIC, BGA-64 | Texas Instruments | DDC232CKZXGR vs DDC232CKGXGR |