Part Details for DDC2353-000 by Skyworks Solutions Inc
Overview of DDC2353-000 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDC2353-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDC2353-000-ND
|
DigiKey | ZERO BIAS SILICON SCHOTTKY BARRI Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2219 | Buy Now |
DISTI #
873-DDC2353-000
|
Mouser Electronics | Schottky Diodes & Rectifiers Zero Bais Schottky Vr 2V -55C +150C RoHS: Compliant | 0 |
|
$9.5900 / $10.4300 | Order Now |
|
Rochester Electronics | DDC2353 - MixerDiode,ZeroBarrier,KBand,5000ohmZ(V)Max,Silicon RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$8.8400 / $10.4100 | Buy Now |
DISTI #
DDC2353-000
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 300 | 0 |
|
$7.6000 | Buy Now |
Part Details for DDC2353-000
DDC2353-000 CAD Models
DDC2353-000 Part Data Attributes
|
DDC2353-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DDC2353-000
Skyworks Solutions Inc
Mixer Diode, Zero Barrier, K Band, 5000ohm Z(V) Max, Silicon, ROHS COMPLIANT, CASE 491-006, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE 491-006, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 491-006 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | K BAND | |
Impedance-Max | 5000 Ω | |
Impedance-Min | 2000 Ω | |
JESD-30 Code | R-CDMW-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 52 dBm | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for DDC2353-000
This table gives cross-reference parts and alternative options found for DDC2353-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC2353-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC2353-000 | Mixer Diode, Zero Barrier, K Band, Silicon, 491-006, 2 PIN | Alpha Industries | DDC2353-000 vs DDC2353-000 |