-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-Channel, Current-Input Analog-to-Digital Converter 100-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36928-ND
|
DigiKey | IC ADC 20BIT SIG-DELTA 100NFBGA Min Qty: 168 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$129.3860 | Buy Now |
DISTI #
595-DDC264CZAW
|
Mouser Electronics | Analog to Digital Converters - ADC 64Ch,Current-Inp ADC RoHS: Compliant | 0 |
|
$127.3900 | Order Now |
|
Rochester Electronics | DDC264 64-Channel, Current-Input Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$121.2200 / $142.6100 | Buy Now |
|
Ameya Holding Limited | IC ADC 20BIT 6.25KSPS 100NFBGA | 3834 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDC264CZAW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC264CZAW
Texas Instruments
64-Channel, Current-Input Analog-to-Digital Converter 100-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.00015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 64 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DDC264CZAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC264CZAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC264CZAWR | 64-Channel, Current-Input Analog-to-Digital Converter 100-NFBGA 0 to 70 | Texas Instruments | DDC264CZAW vs DDC264CZAWR |