Part Details for DDE-50S-0L2-A197-146 by ITT Interconnect Solutions
Overview of DDE-50S-0L2-A197-146 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDE-50S-0L2-A197-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDE-50S-0L2-A197-146
|
Avnet Americas | - Bulk (Alt: DDE-50S-0L2-A197-146) Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$16.4625 / $62.6410 | Buy Now |
DISTI #
965-DDE5SL2197146
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$45.2700 | Order Now |
DISTI #
74746739
|
RS | D Sub,121551-0272 | ITT Cannon DDE-50S-0L2-A197-146 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3700 | RFQ |
DISTI #
ITTDDE-50S-0L2-A197-146
|
Heilind Electronics | DDE-50S-0L2-A197-146 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6100 / $113.9700 | Buy Now |
DISTI #
DDE-50S-0L2-A197-146
|
Avnet Americas | - Bulk (Alt: DDE-50S-0L2-A197-146) Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$16.4625 / $62.6410 | Buy Now |
DISTI #
DDE-50S-0L2-A197-146
|
Avnet Americas | - Bulk (Alt: DDE-50S-0L2-A197-146) Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$16.4625 / $62.6410 | Buy Now |
DISTI #
ITTDDE-50S-0L2-A197-146
|
Interstate Connecting Components | DDE-50S-0L2-A197-146 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.6100 / $113.9700 | Buy Now |
Part Details for DDE-50S-0L2-A197-146
DDE-50S-0L2-A197-146 CAD Models
DDE-50S-0L2-A197-146 Part Data Attributes
|
DDE-50S-0L2-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDE-50S-0L2-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41625 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.757 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.205 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |