Part Details for DDE06-BLZ by Leviton Manufacturing Co
Overview of DDE06-BLZ by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDE06-BLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72378474
|
RS | W/I/LA BLTTH DIM SP3W 600WINC 300WLEDCFL | Leviton DDE06-BLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$131.4800 | Buy Now |
|
Onlinecomponents.com | Decora Digital Electronic Low Voltage, dimmable LED and CFL Rocker-Slide Dimmer, 600VA-120VAC Electronic Low Voltage, 300W-120VAC Dimmable LED and CFL, 600W Incandescent, 60Hz,Single Pole and 3-Way/Multi-location control with LED locator and brightness di | 0 |
|
$107.6400 / $135.0700 | Buy Now |