Part Details for DDH-50S-F179 by Cinch Connectivity Solutions
Overview of DDH-50S-F179 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1792NLGI8 | Renesas Electronics Corporation | VersaMixer™ Wideband / Low-Power Single Channel | |
F1792EVBI | Renesas Electronics Corporation | Evaluation Board for F1792 VersaMixer™ Wideband / Low-Power Single Channel | |
F1792NLGI | Renesas Electronics Corporation | VersaMixer™ Wideband / Low-Power Single Channel |
Price & Stock for DDH-50S-F179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-DDH-50S-F179
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50 F WW .375 G ROHS | 0 |
|
$34.9700 / $46.9700 | Order Now |
Part Details for DDH-50S-F179
DDH-50S-F179 CAD Models
DDH-50S-F179 Part Data Attributes
|
DDH-50S-F179
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDH-50S-F179
Cinch Connectivity Solutions
D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDH-50S-F179
This table gives cross-reference parts and alternative options found for DDH-50S-F179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDH-50S-F179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD-50S-F179 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DDH-50S-F179 vs DD-50S-F179 |