Part Details for DDM-24W7S-A191-A197 by ITT Interconnect Solutions
Overview of DDM-24W7S-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DDM-24W7S-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121073-0737D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$26.8500 | Order Now |
DISTI #
74746381
|
RS | D Sub,121073-3093 D | ITT Cannon DDM-24W7S-A191-A197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3300 | RFQ |
DISTI #
ITTDDM-24W7S-A191-A197
|
Heilind Electronics | DDM-24W7S-A191-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7900 / $45.6400 | Buy Now |
DISTI #
77454193
|
Verical | Conn D-Sub SKT 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 63 |
|
$12.1682 | Buy Now |
DISTI #
77533055
|
Verical | Conn D-Sub SKT 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$14.7737 | Buy Now |
DISTI #
ITTDDM-24W7S-A191-A197
|
Interstate Connecting Components | DDM-24W7S-A191-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.7900 / $45.6400 | Buy Now |
Part Details for DDM-24W7S-A191-A197
DDM-24W7S-A191-A197 CAD Models
DDM-24W7S-A191-A197 Part Data Attributes:
|
DDM-24W7S-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-24W7S-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |