Part Details for DDM-36H4S-OL4-A191-A197 by ITT Interconnect Solutions
Overview of DDM-36H4S-OL4-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DDM-36H4S-OL4-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-36H4SOL4A191A197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$38.5400 / $42.2000 | Order Now |
Part Details for DDM-36H4S-OL4-A191-A197
DDM-36H4S-OL4-A191-A197 CAD Models
DDM-36H4S-OL4-A191-A197 Part Data Attributes
|
DDM-36H4S-OL4-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-36H4S-OL4-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM-36H4S-OL4-A191-A197
This table gives cross-reference parts and alternative options found for DDM-36H4S-OL4-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-36H4S-OL4-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEME-36W4SZT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36H4S-OL4-A191-A197 vs DEME-36W4SZT |
DDMN36X4SYA197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM-36H4S-OL4-A191-A197 vs DDMN36X4SYA197 |
DDM-36P4S-1AWN-A191-A197-146 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM-36H4S-OL4-A191-A197 vs DDM-36P4S-1AWN-A191-A197-146 |
DDM-36P4S-1AVN-A191-A197 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM-36H4S-OL4-A191-A197 vs DDM-36P4S-1AVN-A191-A197 |
L177TWD36W4SP2SYRM54 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-36H4S-OL4-A191-A197 vs L177TWD36W4SP2SYRM54 |
DDM36W4SNMB1B0NFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM-36H4S-OL4-A191-A197 vs DDM36W4SNMB1B0NFR163 |
DDO36W443H30LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DDM-36H4S-OL4-A191-A197 vs DDO36W443H30LF |
DBMY-36W4SH | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36H4S-OL4-A191-A197 vs DBMY-36W4SH |
DAM-36W4SBT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-36H4S-OL4-A191-A197 vs DAM-36W4SBT |
DDMMG36H4SJ-A101 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM-36H4S-OL4-A191-A197 vs DDMMG36H4SJ-A101 |