Part Details for DDM-50P-E-NMBK52 by ITT Interconnect Solutions
Overview of DDM-50P-E-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for DDM-50P-E-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50PE-NMB-K52
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50PE-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDM-50P-E-NMBK52
DDM-50P-E-NMBK52 CAD Models
DDM-50P-E-NMBK52 Part Data Attributes
|
DDM-50P-E-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-50P-E-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DDM-50P-E-NMBK52
This table gives cross-reference parts and alternative options found for DDM-50P-E-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-50P-E-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1218442-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDM-50P-E-NMBK52 vs 1-1218442-0 |
DDMM50PF179ANMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM-50P-E-NMBK52 vs DDMM50PF179ANMB-K52 |
DDM50PF179NMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM-50P-E-NMBK52 vs DDM50PF179NMB |
1-1218440-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDM-50P-E-NMBK52 vs 1-1218440-0 |
DDM50PMNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM-50P-E-NMBK52 vs DDM50PMNMB |
DDMM50PSNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM-50P-E-NMBK52 vs DDMM50PSNMB-K52 |
1-1218444-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDM-50P-E-NMBK52 vs 1-1218444-0 |
DDMM50PLNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM-50P-E-NMBK52 vs DDMM50PLNMB-K52 |
DDMM50PDNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM-50P-E-NMBK52 vs DDMM50PDNMB |
1-1757835-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDM-50P-E-NMBK52 vs 1-1757835-0 |