Part Details for DDM-50P-F179A by ITT Interconnect Solutions
Overview of DDM-50P-F179A by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for DDM-50P-F179A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50P-F179A
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Wire Wrap ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDM-50P-F179A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6500 / $163.5955 | Buy Now |
DISTI #
74745649
|
RS | D Sub,053516-0901 | ITT Cannon DDM-50P-F179A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3300 | RFQ |
DISTI #
ITADDM-50P-F179A
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 20 in Stock |
|
$52.9431 / $59.7745 | Buy Now |
DISTI #
ITTDDM-50P-F179A
|
Heilind Electronics | DDM-50P-F179A | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | D SUBMINIATURE CONNECTOR, 50 CONTACT(S), MALE, 0.109 INCH PITCH, WIRE WRAP TERMINAL, HOLE .112-.124, PLUG | 12 |
|
$75.6000 / $84.0000 | Buy Now |
DISTI #
ITADDM-50P-F179A
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 60 |
|
$52.9431 / $59.7745 | Buy Now |
DISTI #
ITTDDM-50P-F179A
|
Interstate Connecting Components | DDM-50P-F179A | 0 |
|
Buy Now | |
DISTI #
DDM-50P-F179A
|
Avnet Abacus | (Alt: DDM-50P-F179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$113.2400 / $318.3500 | Buy Now |
Part Details for DDM-50P-F179A
DDM-50P-F179A CAD Models
DDM-50P-F179A Part Data Attributes
|
DDM-50P-F179A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-50P-F179A
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.53 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |