Part Details for DDM-50P-K127 by ITT Interconnect Solutions
Overview of DDM-50P-K127 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for DDM-50P-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50P-K127
|
Avnet Americas | Contact PIN Solder Cup Cable Mount - Bulk (Alt: DDM-50P-K127) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1250 / $42.4945 | Buy Now |
DISTI #
74745357
|
RS | D Sub,053515-1504 | ITT Cannon DDM-50P-K127 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8100 | RFQ |
DISTI #
ITADDM-50P-K127
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 75 in Stock |
|
$17.8276 / $20.7030 | Buy Now |
DISTI #
ITTDDM-50P-K127
|
Heilind Electronics | 053515-1350 | Americas - 0 in Stock |
|
$33.7794 / $34.2836 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5100 / $59.7200 | Buy Now |
DISTI #
26156205
|
Verical | Conn D-Sub PIN 50 POS 1.4mm Solder Pot Cable Mount 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 153 |
|
$29.8400 / $36.3700 | Buy Now |
DISTI #
ITADDM-50P-K127
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 225 |
|
$17.8276 / $20.7030 | Buy Now |
DISTI #
ITTDDM-50P-K127
|
Interstate Connecting Components | 053515-1350 | 0 |
|
$33.7794 / $34.2836 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5100 / $59.7200 | Buy Now |
Part Details for DDM-50P-K127
DDM-50P-K127 CAD Models
DDM-50P-K127 Part Data Attributes
|
DDM-50P-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-50P-K127
ITT Interconnect Solutions
CONN D-SUB PLUG 50POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |