There are no models available for this part yet.
Overview of DDM-50P-NMBK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for DDM-50P-NMBK52 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDM-50P-NMBK52
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDM-50P-NMBK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$214.0625 / $633.7360 | Buy Now | |
DISTI #
DDM-50P-NMB-K52
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDM-50P-NMB-K52) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-DDM5PNMBKFF
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$417.7500 | Order Now | |
DISTI #
74745323
|
RS | D Sub,053515-1453 | ITT Cannon DDM-50P-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$489.3700 | RFQ | |
DISTI #
ITTDDM-50P-NMBK52
|
Heilind Electronics | DDM-50P-NMBK52 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$428.4700 / $1,225.3100 | Buy Now | ||
DISTI #
ITTDDM-50P-NMBK52
|
Interstate Connecting Components | DDM-50P-NMBK52 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$428.4700 / $1,225.3100 | Buy Now |
CAD Models for DDM-50P-NMBK52 by ITT Interconnect Solutions
Part Data Attributes for DDM-50P-NMBK52 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1700VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
5/D
|
Terminal Length
|
0.233 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Wire Size-Max
|
20 AWG
|
Alternate Parts for DDM-50P-NMBK52
This table gives cross-reference parts and alternative options found for DDM-50P-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-50P-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717-SD-D-G-50-P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | Amphenol Corporation | DDM-50P-NMBK52 vs 717-SD-D-G-50-P |
77-SD-D-H-50-P-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDM-50P-NMBK52 vs 77-SD-D-H-50-P-OL2-RM5 |
L77SDDG50PVF | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDM-50P-NMBK52 vs L77SDDG50PVF |
D50P24B4GL00LF | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DDM-50P-NMBK52 vs D50P24B4GL00LF |
163A13819X | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Conec Corporation | DDM-50P-NMBK52 vs 163A13819X |
717-SD-D-50-P-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Plug, | Amphenol Corporation | DDM-50P-NMBK52 vs 717-SD-D-50-P-OL2-RM8 |
77-SD-D-H-50-P-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDM-50P-NMBK52 vs 77-SD-D-H-50-P-OL2-RM8 |
D50P24A4PA00 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDM-50P-NMBK52 vs D50P24A4PA00 |
L77SDDH50PVFM | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDM-50P-NMBK52 vs L77SDDH50PVFM |
DDME-50PTI | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Cinch Connectivity Solutions | DDM-50P-NMBK52 vs DDME-50PTI |