Part Details for DDM-50SL by ITT Interconnect Solutions
Overview of DDM-50SL by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
865650SLTLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Socket, Standard Mounting Hole (3.1mm). |
Price & Stock for DDM-50SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50S-L
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50S-L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.6500 / $154.6970 | Buy Now |
DISTI #
DDM-50SL
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50SL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DDM-50SL
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$115.6800 | Order Now |