Part Details for DDM24W7P300N by Amphenol FCi
Overview of DDM24W7P300N by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DDM24W7P300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06315050
|
Arrow Electronics | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 24W7 Pin Straight spill RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1648 | Americas - 22 |
|
$1.5940 / $1.6140 | Buy Now |
DISTI #
73492322
|
RS | DDM24W7P300N-DSUB DM POWER 24W7 PIN | Amphenol FCI (Amphenol CS) DDM24W7P300N Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7900 | RFQ |
DISTI #
BRGDDM24W7P300N
|
Heilind Electronics | DDM24W7P300N-DSUB DM POWER 24W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
25844554
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 24W7 Pin Straight spill RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1648 | Americas - 22 |
|
$1.5940 / $1.6140 | Buy Now |
DISTI #
BRGDDM24W7P300N
|
Interstate Connecting Components | DDM24W7P300N-DSUB DM POWER 24W | 0 |
|
Buy Now |
Part Details for DDM24W7P300N
DDM24W7P300N CAD Models
DDM24W7P300N Part Data Attributes:
|
DDM24W7P300N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDM24W7P300N
Amphenol FCi
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |