Part Details for DDM50P by Amphenol Corporation
Overview of DDM50P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDM50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-DDM50P
|
Mouser Electronics | D-Sub Standard Connectors DSUB DM SIG STB 50 PIN RoHS: Not Compliant | 73 |
|
$14.0600 / $19.4500 | Buy Now |
DISTI #
DDM50P
|
TTI | D-Sub Standard Connectors DSUB DM SIG STB 50 PIN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 44 In Stock |
|
$15.4700 | Buy Now |
DISTI #
DDM50P
|
Avnet Abacus | Conn D-Subminiature PIN 50 POS 2.76mm Solder Bucket ST Panel Mount 50 Terminal 1 Port (Alt: DDM50P) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |