Part Details for DDM50P by Cinch Connectivity Solutions
Overview of DDM50P by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50P300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill | |
DDM50P500M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Right Angle | |
DDM50P343N | Amphenol Communications Solutions | DSUB DM SIG STB 50 PIN |
Price & Stock for DDM50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDDM50P-ND
|
DigiKey | DSUB 50 M SOD G30 ZINC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$31.5200 / $39.7100 | Buy Now |
DISTI #
538-DDM50P
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50M SOD GF ZINC | 0 |
|
$35.0900 / $51.2400 | Order Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port RoHS: Compliant | 0 |
|
$33.6800 / $51.5100 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal (Also Known As: DDM-50P) | 5 |
|
$26.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal | 5 |
|
$26.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal (Also Known As: DDM-50P) | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal | 1 |
|
$26.0000 | Buy Now |
DISTI #
DDM50P
|
PEI Genesis | DSUB 50M SOD GF ZINC Min Qty: 1 | 172 |
|
$29.9500 / $31.9500 | Buy Now |