Part Details for DDM50P by ITT Interconnect Solutions
Overview of DDM50P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50P300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill | |
DDM50P500M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Right Angle | |
DDM50P343N | Amphenol Communications Solutions | DSUB DM SIG STB 50 PIN |
Price & Stock for DDM50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J2170
|
Newark | D-Sub Conn, Plug, 50Pos, Solder, No. Of Contacts:50Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:D*m Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DDM50P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$26.2100 | Buy Now |
DISTI #
70795369
|
RS | Connector D-sub Rectangular DM D 50 Plug | ITT Cannon DDM50P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 24 |
|
$24.3600 / $28.3200 | Buy Now |
DISTI #
ITADDM50P
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 209 in Stock |
|
$15.4725 / $17.9682 | Buy Now |
DISTI #
ITTDDM50P
|
Heilind Electronics | D-SUB CONNECTOR D*M SERIES | Americas - 15 in Stock |
|
$16.1530 / $30.5063 | Buy Now |
DISTI #
29339040
|
Verical | Conn D-Sub PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 811 |
|
$17.9293 / $24.9308 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal | 68 |
|
$13.4063 / $13.9425 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal (Also Known As: DDM-50P) | 68 |
|
$13.4063 / $13.9425 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal | 4 |
|
$40.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal | 4 |
|
$40.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 50 Contacts, Pin, Solder Terminal (Also Known As: DDM-50P) | 4 |
|
$40.0000 | Buy Now |
Part Details for DDM50P
DDM50P CAD Models
DDM50P Part Data Attributes
|
DDM50P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50P
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DDM50P
This table gives cross-reference parts and alternative options found for DDM50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P043LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50P vs DDM50P043LF |
DDM50P043LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50P vs DDM50P043LF |
DDM-50P-K87 | CONN D-SUB PLUG 50POS PNL MNT | ITT Interconnect Solutions | DDM50P vs DDM-50P-K87 |
DDM50PLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50P vs DDM50PLF |
DDM50P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol FCi | DDM50P vs DDM50P |
DDM50P043 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50P vs DDM50P043 |