Part Details for DDM50P343 by Amphenol FCi
Overview of DDM50P343 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50P343N | Amphenol Communications Solutions | DSUB DM SIG STB 50 PIN | |
DDM50P343 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill |
Price & Stock for DDM50P343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451112
|
RS | DDM50P343-DSUB DM SIG STB 50 PIN | Amphenol FCI (Amphenol CS) DDM50P343 Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9000 | RFQ |
DISTI #
BRGDDM50P343
|
Heilind Electronics | DDM50P343-DSUB DM SIG STB 50 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDM50P343
|
Interstate Connecting Components | DDM50P343-DSUB DM SIG STB 50 P | 0 |
|
Buy Now |
Part Details for DDM50P343
DDM50P343 CAD Models
DDM50P343 Part Data Attributes
|
DDM50P343
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDM50P343
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50P343
This table gives cross-reference parts and alternative options found for DDM50P343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50P343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P300 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol FCi | DDM50P343 vs DDM50P300 |
DDM50P300LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50P343 vs DDM50P300LF |
DDM50P300LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50P343 vs DDM50P300LF |
DDM50P300 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Straight spill | Amphenol Communications Solutions | DDM50P343 vs DDM50P300 |