Part Details for DDM50P500 by Amphenol Commercial
Overview of DDM50P500 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50P500M | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Pin Right Angle | |
DDM50P500MN | Amphenol Communications Solutions | DSUB DM SIG STB 50 PIN | |
DDM50P500CN | Amphenol Communications Solutions | DDM50P500N-DSUB DM SIG S-TB 50 PIN |
Price & Stock for DDM50P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDDM50P500
|
Heilind Electronics | DDM50P500-DSUB DM SIG STB 50 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLDDM50P500
|
Interstate Connecting Components | DDM50P500-DSUB DM SIG STB 50 P | 0 |
|
Buy Now |