Part Details for DDM50P500C by Amphenol FCi
Overview of DDM50P500C by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DDM50P500C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06310483
|
Arrow Electronics | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 50 Way Pin Right Angle Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2151 | Americas - 13 |
|
$20.3300 | Buy Now |
DISTI #
73450426
|
RS | DDM50P500C-DSUB DM SIG STB 50 PIN | Amphenol FCI (Amphenol CS) DDM50P500C Min Qty: 60 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1200 | RFQ |
DISTI #
BRGDDM50P500C
|
Heilind Electronics | DDM50P500C-DSUB DM SIG STB 50 | Americas - 0 in Stock |
|
$24.4258 / $25.2400 | Buy Now |
DISTI #
36313419
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 50 Way Pin Right Angle Min Qty: 3 Package Multiple: 1 | Americas - 109 |
|
$20.8200 / $22.5000 | Buy Now |
DISTI #
65683586
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 50 Way Pin Right Angle Min Qty: 3 Package Multiple: 1 | Americas - 57 |
|
$20.8200 / $22.5000 | Buy Now |
DISTI #
BRGDDM50P500C
|
Interstate Connecting Components | DDM50P500C-DSUB DM SIG STB 50 | 0 |
|
$24.4258 / $25.2400 | Buy Now |
DISTI #
Amphenol FCI DDM50P500C
|
PEI Genesis | DDM50P500C-DSUB DM SIG STB 5 | 166 |
|
Buy Now |
Part Details for DDM50P500C
DDM50P500C CAD Models
DDM50P500C Part Data Attributes:
|
DDM50P500C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDM50P500C
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |