Part Details for DDM50PK87 by ITT Interconnect Solutions
Overview of DDM50PK87 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDM50PK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2975-ND
|
DigiKey | CONN D-SUB PLUG 50POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$28.5319 / $38.5300 | Buy Now |
DISTI #
70795381
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, K87 | ITT Cannon DDM50PK87 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0700 / $30.0900 | RFQ |
DISTI #
DDM50PK87
|
PEI Genesis | DSUB 50M SOD GF TIN Min Qty: 1 | 796 |
|
$15.9900 / $19.9900 | Buy Now |
Part Details for DDM50PK87
DDM50PK87 CAD Models
DDM50PK87 Part Data Attributes
|
DDM50PK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PK87
ITT Interconnect Solutions
D Type Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.605 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.634 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Material | POLYESTER | |
Manufacturer Series | D*M | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DDM50PK87
This table gives cross-reference parts and alternative options found for DDM50PK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P043LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50PK87 vs DDM50P043LF |
DDM50P043LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50PK87 vs DDM50P043LF |
DDM-50P-K87 | CONN D-SUB PLUG 50POS PNL MNT | ITT Interconnect Solutions | DDM50PK87 vs DDM-50P-K87 |
DDM50P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PK87 vs DDM50P |
DDM50PLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50PK87 vs DDM50PLF |
DDM50P | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol FCi | DDM50PK87 vs DDM50P |
DDM50P043 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PK87 vs DDM50P043 |