DDM50PNMB2A7N-FR022
C&K
Description: D SUBMINIATURE CONNECTOR

Overview of DDM50PNMB2A7N-FR022 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for DDM50PNMB2A7N-FR022 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH8584
Newark Ddm50Pnmb2A7N-Fr022 |C&k Components DDM50PNMB2A7N-FR022 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $228.2900
  • 10 $211.9800
  • 25 $204.4500
  • 50 $196.9300
  • 100 $188.1500
$188.1500 / $228.2900 Buy Now
DISTI # 611-DDM50PNMB2A7NFR
Mouser Electronics D-Sub Standard Connectors RoHS: Compliant 0
  • 1 $204.3700
  • 10 $189.5300
  • 25 $182.7600
$182.7600 / $204.3700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $265.4700
$265.4700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $181.8700
  • 3 $179.1500
  • 5 $176.4600
  • 10 $173.8100
  • 25 $169.3300
$169.3300 / $181.8700 Buy Now
DISTI # 000000000007165883
Sager D-Sub Standard Connectors CONNECTOR DDM50PNMB2A7NFR022 0
Buy Now

CAD Models for DDM50PNMB2A7N-FR022 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDM50PNMB2A7N-FR022 by C&K

DDM50PNMB2A7N-FR022
C&K
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
23 Weeks
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Shell Finish
GOLD
Shell Size
5/D
Terminal Length
0.157 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. DDM50PNMB2A7N-FR022
    C&K
    D SUBMINIATURE CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDM50PNMB2A7N-FR022 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDM50PNMB2A7N-FR022 by C&K

Select Manufacturer
Which Manufacturer of DDM50PNMB2A7N-FR022 would you like to use for your alert(s)?
  • Please alert me when DDM50PNMB2A7N-FR022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDM50PNMB2A7N-FR022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDM50PNMB2A7N-FR022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDM50PNMB2A7N-FR022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDM50PNMB2A7N-FR022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDM50PNMB2A7N-FR022 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: