Part Details for DDM50PR by ITT Interconnect Solutions
Overview of DDM50PR by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDM50PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDDM50PR-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DDM50PR
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50M PCB RA GF ZINC | 0 |
|
$70.8600 / $87.9200 | Order Now |
DISTI #
DDM50PR
|
PEI Genesis | DSUB 50M PCB RA GF ZINC Min Qty: 1 | 12 |
|
$46.5000 / $48.2900 | Buy Now |
Part Details for DDM50PR
DDM50PR CAD Models
DDM50PR Part Data Attributes
|
DDM50PR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PR
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PR
This table gives cross-reference parts and alternative options found for DDM50PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDM50PR vs DDM50P700C |
DDM50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDM50PR vs DDM50P743 |
DDM50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PR vs DDM50P743C |
DDM50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PR vs DDM50P700C |
DDE50PA191K87 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDM50PR vs DDE50PA191K87 |
DDM50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PR vs DDM50P743 |