Part Details for DDM50PW by ITT Interconnect Solutions
Overview of DDM50PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDM50PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0119
|
Newark | D Sub |Itt Cannon DDM50PW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.7300 | Buy Now |
DISTI #
DDM-50P-W
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50P-W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$251.0000 / $557.4975 | Buy Now |
DISTI #
DDM-50PW
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70795386
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, | ITT Cannon DDM50PW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$399.5800 | RFQ |
DISTI #
DDM50PW
|
PEI Genesis | DSUB 50M PCB RA GF ZINC Min Qty: 1 | 10 |
|
$72.6300 / $75.4200 | Buy Now |
Part Details for DDM50PW
DDM50PW CAD Models
DDM50PW Part Data Attributes
|
DDM50PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PW
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |