Part Details for DDM50S by Amphenol Corporation
Overview of DDM50S by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50S332N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Socket Straight spill | |
DDM50SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 50 Way Socket Solder bucket | |
DDM50S500CN | Amphenol Communications Solutions | DDM50S500CN-DSUB DM SIG STB 50 SOCK |
Price & Stock for DDM50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM50S
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.76mm Solder Bucket ST Panel Mount 50 Terminal 1 Port - Trays (Alt: DDM50S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$22.3097 | Buy Now |
DISTI #
649-DDM50S
|
Mouser Electronics | D-Sub Standard Connectors DSUB DM SIG STB 50 SKT RoHS: Not Compliant | 28 |
|
$26.5400 / $34.0400 | Buy Now |
DISTI #
DDM50S
|
TTI | D-Sub Standard Connectors DSUB DM SIG STB 50 SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 96 In Stock |
|
$27.9900 / $33.7000 | Buy Now |
DISTI #
DDM50S-AMP
|
TME | DDM50S Min Qty: 2 | 105 |
|
$28.0632 / $33.6769 | Buy Now |
DISTI #
DDM50S
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS 2.76mm Solder Bucket ST Panel Mount 50 Terminal 1 Port (Alt: DDM50S) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DDM50S
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS 2.76mm Solder Bucket ST Panel Mount 50 Terminal 1 Port (Alt: DDM50S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S227402842759
|
Chip1Stop | Connector D-Subminiature RoHS: Not Compliant | 105 |
|
$27.5000 / $33.3000 | Buy Now |