Part Details for DDM50S032N by Amphenol Corporation
Overview of DDM50S032N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50S032N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 50 Way Socket Solder bucket |
Price & Stock for DDM50S032N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM50S032N
|
Avnet Americas | DDM50S032N-DSUB DM SIGNAL STB 50SOC - Trays (Alt: DDM50S032N) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$36.2392 | Buy Now |
DISTI #
649-DDM50S032N
|
Mouser Electronics | D-Sub Standard Connectors DSUB RoHS: Not Compliant | 11 |
|
$28.8900 / $45.3800 | Buy Now |
DISTI #
DDM50S032N
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$30.8600 / $44.9300 | Buy Now |