There are no models available for this part yet.
Overview of DDM50S300 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50S300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Socket Straight spill | |
DDM50S300N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Socket Straight spill |
Price & Stock for DDM50S300 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2565
|
Newark | Ddm50S300-Dsub Dm Sig Stb 50 Sock |Amphenol Communications Solutions DDM50S300 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$31.0200 / $33.9500 | Buy Now | |
DISTI #
DDM50S300-ND
|
DigiKey | CONN D-SUB RCPT 50POS VERT SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
57 In Stock |
|
$16.6501 / $31.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$16.8100 | Buy Now | ||
Onlinecomponents.com | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant |
5 Partner Stock |
|
$17.8900 / $30.6200 | Buy Now | ||
DISTI #
C1S227400236468
|
Chip1Stop | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port RoHS: Not Compliant pbFree: No | 40 |
|
$29.8000 / $40.3000 | Buy Now | |
DISTI #
C1S227401402952
|
Chip1Stop | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port RoHS: Not Compliant pbFree: No | 5 |
|
$37.3000 | Buy Now | |
Master Electronics | Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant |
5 Partner Stock |
|
$17.8900 / $30.6200 | Buy Now |
CAD Models for DDM50S300 by Amphenol Communications Solutions
Part Data Attributes for DDM50S300 by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
50
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.433 inch
|
Body Length
|
2.62 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.201 inch
|
Terminal Pitch
|
2.76 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DDM50S300
This table gives cross-reference parts and alternative options found for DDM50S300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50S300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50S300LF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S300 vs DDM50S300LF |
DDM50S343 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDM50S300 vs DDM50S343 |
DDM50S300LF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S300 vs DDM50S300LF |
DDM50S343LF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S300 vs DDM50S343LF |
DDM50S300 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | Amphenol FCi | DDM50S300 vs DDM50S300 |