Part Details for DDM50SC by ITT Interconnect Solutions
Overview of DDM50SC by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDM50SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0127
|
Newark | D Sub |Itt Cannon DDM50SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.4200 | Buy Now |
DISTI #
70795395
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Rec, C, | ITT Cannon DDM50SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$227.6000 | RFQ |
Part Details for DDM50SC
DDM50SC CAD Models
DDM50SC Part Data Attributes
|
DDM50SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50SC
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50SC
This table gives cross-reference parts and alternative options found for DDM50SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDML50S6GTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDM50SC vs DDML50S6GTLF |
DDMN50S364LF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50SC vs DDMN50S364LF |
DDMN50S365GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50SC vs DDMN50S365GLF |
DDMN50S664GTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDM50SC vs DDMN50S664GTLF |
DDMO50S032NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50SC vs DDMO50S032NLF |
DDMS50S032GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50SC vs DDMS50S032GTLF |
DDMW50S032MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50SC vs DDMW50S032MLF |
DDMW50S467HTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50SC vs DDMW50S467HTLF |
DDP50S464MLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50SC vs DDP50S464MLF |
DDPF50S467HLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50SC vs DDPF50S467HLF |