Part Details for DDM78PNMBOL3-FR022 by C&K
Overview of DDM78PNMBOL3-FR022 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DDM78PNMBOL3-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8608
|
Newark | Ddm78Pnmbol3-Fr022 |C&k Components DDM78PNMBOL3-FR022 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9900 / $189.2700 | Buy Now |
DISTI #
611-DDM78POL3FR022
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
$139.6700 / $157.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$261.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$140.3900 / $150.7900 | Buy Now | |
DISTI #
000000000007165911
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |
Part Details for DDM78PNMBOL3-FR022
DDM78PNMBOL3-FR022 CAD Models
DDM78PNMBOL3-FR022 Part Data Attributes:
|
DDM78PNMBOL3-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
DDM78PNMBOL3-FR022
C&K
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Depth | 0.449 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Size | 5/D | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for DDM78PNMBOL3-FR022
This table gives cross-reference parts and alternative options found for DDM78PNMBOL3-FR022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM78PNMBOL3-FR022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78M3000Z | D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Locking, | Amphenol Positronic | DDM78PNMBOL3-FR022 vs ODD78M3000Z |