Part Details for DDMA-78P-F179A by ITT Interconnect Solutions
Overview of DDMA-78P-F179A by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L717DB25PF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole | |
L717DFD50PF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 50 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for DDMA-78P-F179A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMA-78P-F179A
|
Avnet Americas | Conn High Density D-Sub PIN 78 POS Wire Wrap ST Panel Mount 78 Terminal 1 Port - Bulk (Alt: DDMA-78P-F179A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |