Part Details for DDMAE-50P by ITT Interconnect Solutions
Overview of DDMAE-50P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDMAE-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMAE50P
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port - Bulk (Alt: CAN DDMAE50P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 237 Factory Stock |
|
RFQ | |
DISTI #
DDMAE-50P
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port - Bulk (Alt: DDMAE-50P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4000 / $84.4710 | Buy Now |
DISTI #
965-DDMAE-50P
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Not Compliant | 0 |
|
$64.4700 / $66.7800 | Order Now |
DISTI #
74751400
|
RS | D Sub,051520-0124 | ITT Cannon DDMAE-50P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2300 | RFQ |
DISTI #
ITTDDMAE-50P
|
Heilind Electronics | DDMAE-50P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$55.9300 / $114.1500 | Buy Now | |
DISTI #
30105591
|
Verical | Conn D-Sub PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 237 |
|
$40.1825 / $55.8718 | Buy Now |
DISTI #
ITTDDMAE-50P
|
Interstate Connecting Components | DDMAE-50P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$55.9300 / $114.1500 | Buy Now |
Part Details for DDMAE-50P
DDMAE-50P CAD Models
DDMAE-50P Part Data Attributes
|
DDMAE-50P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAE-50P
ITT Interconnect Solutions
CONN DSUB PLUG 50POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |