Part Details for DDMAE78S by ITT Interconnect Solutions
Overview of DDMAE78S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMAE78S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795525
|
RS | Connector, D-sub, Rectangular, DMA, D | ITT Cannon DDMAE78S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$133.9900 | RFQ |
DISTI #
DDMAE78S
|
PEI Genesis | DSUB 78F CRIMP E GF ZINC Min Qty: 1 | 121 |
|
$105.9200 / $132.4000 | Buy Now |
Part Details for DDMAE78S
DDMAE78S CAD Models
DDMAE78S Part Data Attributes
|
DDMAE78S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAE78S
ITT Interconnect Solutions
D Subminiature Connector, 78 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, #4-40, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 349-0014-000, 349-0016-000, 349-0004-000, 349-0002-000 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACH OR LOOSE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DDMAE78S
This table gives cross-reference parts and alternative options found for DDMAE78S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMAE78S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-078-S-AM-1-30 | D Subminiature Connector, 78 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AM-1-30 |
17HD-078-S-AA-1-30 | D Subminiature Connector, 78 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AA-1-30 |
ODD78F4R70T20 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Positronic | DDMAE78S vs ODD78F4R70T20 |
17HD-078-S-AM-1-32 | D Subminiature Connector, 78 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AM-1-32 |
17HD-078-S-AM-2-30 | D Subminiature Connector, 78 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AM-2-30 |
17HD-078-S-AA-0-30 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AA-0-30 |
17HD-078-S-AA-0-32 | D Subminiature Connector, 78 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AA-0-32 |
17HD-078-S-AA-1-32 | D Subminiature Connector, 78 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AA-1-32 |
17HD-078-S-AA-2-00 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AA-2-00 |
17HD-078-S-AM-0-30 | D Subminiature Connector, 78 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | DDMAE78S vs 17HD-078-S-AM-0-30 |