Part Details for DDMAE78SF0 by ITT Interconnect Solutions
Overview of DDMAE78SF0 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDMAE78SF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMAE78SF0
|
Avnet Americas | DSUB 78F CRIMP LC E ZINC - Bulk (Alt: CAN DDMAE78SF0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DDMAE78SF0
|
Mouser Electronics | Circular MIL Spec Connector DSUB 78F CRIMP LC E ZINC | 0 |
|
$91.8700 / $104.1700 | Order Now |
DISTI #
DDMAE78SF0
|
PEI Genesis | DSUB 78F CRIMP LC E ZINC Min Qty: 1 | 95 |
|
$57.1600 / $62.6600 | Buy Now |
Part Details for DDMAE78SF0
DDMAE78SF0 CAD Models
DDMAE78SF0 Part Data Attributes
|
DDMAE78SF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAE78SF0
ITT Interconnect Solutions
D Subminiature Connector, Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACT: 031-1147-000 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D |