Part Details for DDMAMY50SFO by ITT Interconnect Solutions
Overview of DDMAMY50SFO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DDMAMY50SFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-486Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 59 In Stock |
|
$14.4900 / $27.1400 | Buy Now |
Part Details for DDMAMY50SFO
DDMAMY50SFO CAD Models
DDMAMY50SFO Part Data Attributes
|
DDMAMY50SFO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAMY50SFO
ITT Interconnect Solutions
D Type Connector, 50 Contact(s), Female, 0.108 inch Pitch, Hole .087-.098, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Total Number of Contacts | 50 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DDMAMY50SFO
This table gives cross-reference parts and alternative options found for DDMAMY50SFO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMAMY50SFO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMAY50SNMBFO | D Type Connector, 50 Contact(s), Female, 0.108 inch Pitch, Hole .087-.098, Plug | ITT Interconnect Solutions | DDMAMY50SFO vs DDMAY50SNMBFO |
DDMAMY50SNMB-K47FO | D Type Connector, 50 Contact(s), Female, 0.108 inch Pitch, Hole .087-.098, Plug | ITT Interconnect Solutions | DDMAMY50SFO vs DDMAMY50SNMB-K47FO |
DDMAMY50SNMBFO | D Type Connector, 50 Contact(s), Female, 0.108 inch Pitch, Hole .087-.098, Plug | ITT Interconnect Solutions | DDMAMY50SFO vs DDMAMY50SNMBFO |