There are no models available for this part yet.
Overview of DDMC-50P-J by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DDMC-50P-J by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDMC-50P-J
|
Avnet Americas | - Bulk (Alt: DDMC-50P-J) Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3000 / $96.1815 | Buy Now | |
DISTI #
965-DDMC5PJ
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$71.9200 | Order Now | |
DISTI #
74745626
|
RS | D Sub,053516-0858 | ITT Cannon DDMC-50P-J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2700 | RFQ | |
DISTI #
ITADDMC-50P-J
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 36 in Stock |
|
$35.4419 / $41.1585 | Buy Now | |
DISTI #
ITTDDMC-50P-J
|
Heilind Electronics | DDMC-50P-J | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$66.5700 / $187.1600 | Buy Now | |||
DISTI #
ITADDMC-50P-J
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 110 |
|
$35.4419 / $41.1585 | Buy Now | |
DISTI #
ITTDDMC-50P-J
|
Interstate Connecting Components | DDMC-50P-J | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$66.5700 / $187.1600 | Buy Now |