There are no models available for this part yet.
Overview of DDMC-50SJ-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#WPBF | Analog Devices | 20V, 20A Sync Buck Reg | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DDMC-50SJ-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDMC-50SJ-A197
|
Avnet Americas | Conn D-Subminiature RCP 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50SJ-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DDMC-50S-J-A197
|
Avnet Americas | Conn D-Subminiature RCP 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDMC-50S-J-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8250 / $104.0070 | Buy Now |