Part Details for DDMF50P by Amphenol FCi
Overview of DDMF50P by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DDMF50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451123
|
RS | DDMF50P-DSUB DM SIG STB 50 PIN | Amphenol FCI (Amphenol CS) DDMF50P Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1000 | RFQ |
DISTI #
BRGDDMF50P
|
Heilind Electronics | DDMF50P-DSUB DM SIG STB 50 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDMF50P
|
Interstate Connecting Components | DDMF50P-DSUB DM SIG STB 50 PIN | 0 |
|
Buy Now |
Part Details for DDMF50P
DDMF50P CAD Models
DDMF50P Part Data Attributes:
|
DDMF50P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDMF50P
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |