Part Details for DDMG36H4SJA197 by ITT Interconnect Solutions
Overview of DDMG36H4SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMG36H4SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMG-36H4S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*MM Series, DD-36W4, Receptacle, 36 Contacts - Bulk (Alt: DDMG-36H4S-J-A197) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0625 / $149.6095 | Buy Now |
DISTI #
DDMG36H4SJA197
|
PEI Genesis | COMBO 36W4F PCB RA G GF H TIN Min Qty: 1 | 10 |
|
$67.3600 / $71.3200 | Buy Now |
Part Details for DDMG36H4SJA197
DDMG36H4SJA197 CAD Models
DDMG36H4SJA197 Part Data Attributes
|
DDMG36H4SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMG36H4SJA197
ITT Interconnect Solutions
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | COMPATIBLE CONTACT: DM53744-95, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMG36H4SJA197
This table gives cross-reference parts and alternative options found for DDMG36H4SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMG36H4SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMG36H4SJA197 vs DAM-36W4S |
DD36W4S300G40LF | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDMG36H4SJA197 vs DD36W4S300G40LF |
DBMY-36W4SBT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMG36H4SJA197 vs DBMY-36W4SBT |
DCME-36W4SHT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMG36H4SJA197 vs DCME-36W4SHT |
L177TWD36W4SESV3FRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMG36H4SJA197 vs L177TWD36W4SESV3FRM6 |
DDM-36P4S-1ATN-A197-146 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMG36H4SJA197 vs DDM-36P4S-1ATN-A197-146 |
DCME-36W4SXT | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMG36H4SJA197 vs DCME-36W4SXT |
DDMY36W4SNMBJFR163 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMG36H4SJA197 vs DDMY36W4SNMBJFR163 |
DDM-36P4S-1AFN-A191-A197-146 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMG36H4SJA197 vs DDM-36P4S-1AFN-A191-A197-146 |
CBC36W4F12-Z | D Subminiature Connector, 36 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DDMG36H4SJA197 vs CBC36W4F12-Z |