Part Details for DDMM-24W7P-A101 by ITT Interconnect Solutions
Overview of DDMM-24W7P-A101 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DDMM-24W7P-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM24W7PA101
|
Avnet Americas | Conn Combo D-Subminiature PIN 17Power/7Cavity POS Solder Pot ST 24 Terminal 1 Port - Bulk (Alt: CAN DDMM24W7PA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 590 Factory Stock |
|
$17.4662 / $37.0018 | Buy Now |
DISTI #
DDMM-24W7P-A101
|
Avnet Americas | Conn Combo D-Subminiature PIN 17Power/7Cavity POS Solder Pot ST 24 Terminal 1 Port - Bulk (Alt: DDMM-24W7P-A101) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9500 / $58.3120 | Buy Now |
DISTI #
DDMM24W7P-A101
|
Avnet Americas | Conn Combo D-Subminiature PIN 17Power/7Cavity POS Solder Pot ST 24 Terminal 1 Port - Bulk (Alt: DDMM24W7P-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74750882
|
RS | D Sub,051527-0178 | ITT Cannon DDMM-24W7P-A101 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0300 | RFQ |
DISTI #
ITTDDMM-24W7P-A101
|
Heilind Electronics | DDMM-24W7P-A101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADDMM-24W7P-A101
|
Heilind Electronics | D-SUB PLUG 17#20 7#8 PIN | Americas - 0 in Stock6 On Order |
|
$16.7963 / $19.5053 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.7400 / $106.1000 | Buy Now | |
DISTI #
ITTDDMM-24W7P-A101
|
Interstate Connecting Components | DDMM-24W7P-A101 | 0 |
|
Buy Now | |
DISTI #
ITADDMM-24W7P-A101
|
Interstate Connecting Components | D-SUB PLUG 17#20 7#8 PIN | 018 On Order |
|
$16.7963 / $19.5053 | Buy Now |
|
Master Electronics | 0 |
|
$38.7400 / $106.1000 | Buy Now |
Part Details for DDMM-24W7P-A101
DDMM-24W7P-A101 CAD Models
DDMM-24W7P-A101 Part Data Attributes
|
DDMM-24W7P-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-24W7P-A101
ITT Interconnect Solutions
D Subminiature Connector,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD AND CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |