There are no models available for this part yet.
Overview of DDMM-24W7S-N by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDMF24W7SN | Amphenol Communications Solutions | DDMF24W7SN-DSUB DM POWER 24W7 SOCK | |
DDV24W7S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
DDO24W7S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DDMM-24W7S-N by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DDMM24W7SN
|
Avnet Americas | Conn Combo D-Subminiature SKT 17Power/7Cavity POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: CAN DDMM24W7SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1467 Factory Stock |
|
RFQ | ||
DISTI #
DDMM24W7SN
|
Avnet Americas | Conn Combo D-Subminiature SKT 17Power/7Cavity POS Solder ST Thru-Hole 17 Terminal 1 Port - Bulk (Alt: DDMM24W7SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for DDMM-24W7S-N by ITT Interconnect Solutions
Part Data Attributes for DDMM-24W7S-N by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Days
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|