-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDMF24W7SN | Amphenol Communications Solutions | DDMF24W7SN-DSUB DM POWER 24W7 SOCK | |
DDV24W7S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
DDO24W7S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1815-ND
|
DigiKey | CONN D-SUB RCPT 24POS PNL MNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
98 In Stock |
|
$32.6415 / $44.0800 | Buy Now |
DISTI #
CAN DDMM24W7S
|
Avnet Americas | Conn Combo D-Subminiature Receptacle 17 Contacts Size 20, 7 Empty Size 8 Cavities DD Shell Size Solder Cup ST Panel Mount - Bulk (Alt: CAN DDMM24W7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1089 Factory Stock |
|
$20.9275 / $44.3334 | Buy Now |
DISTI #
DDMM-24W7S
|
Avnet Americas | Conn Combo D-Subminiature Receptacle 17 Contacts Size 20, 7 Empty Size 8 Cavities DD Shell Size Solder Cup ST Panel Mount - Bulk (Alt: DDMM-24W7S) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4375 / $43.6415 | Buy Now |
DISTI #
74750915
|
RS | D Sub,051528-0079 | ITT Cannon DDMM-24W7S RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5000 / $41.8500 | RFQ |
DISTI #
ITTDDMM-24W7S
|
Heilind Electronics | DDMM-24W7S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Combo D Series: D-Subminiature offering mixed layouts |
64 In Stock |
|
$17.8700 / $26.2400 | Buy Now |
DISTI #
ITTDDMM-24W7S
|
Interstate Connecting Components | DDMM-24W7S | 0 |
|
Buy Now | |
DISTI #
051527-0006
|
Avnet Abacus | Conn Combo D-Subminiature SKT 17Power/7Cavity POS Solder Pot ST 24 Terminal 1 Port (Alt: 051527-0006) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Combo D Series: D-Subminiature offering mixed layouts |
64 In Stock |
|
$17.8700 / $26.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDMM-24W7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-24W7S
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT THERMOPLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |