Part Details for DDMM-50P-H-A101 by ITT Interconnect Solutions
Overview of DDMM-50P-H-A101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM-50P-H-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DDMM-50P-H-A101-ND
|
DigiKey | DDMM-50P-H-A101 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$50.4000 / $52.3400 | Buy Now |
|
Onlinecomponents.com | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug |
9 Partner Stock |
|
$80.4600 / $104.5400 | Buy Now |
|
Master Electronics | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug |
9 Partner Stock |
|
$80.4600 / $104.5400 | Buy Now |
Part Details for DDMM-50P-H-A101
DDMM-50P-H-A101 CAD Models
DDMM-50P-H-A101 Part Data Attributes
|
DDMM-50P-H-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-50P-H-A101
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM-50P-H-A101
This table gives cross-reference parts and alternative options found for DDMM-50P-H-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM-50P-H-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P6CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM-50P-H-A101 vs DDM50P6CXLF |
DDPN50P667GXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM-50P-H-A101 vs DDPN50P667GXLF |
717DDH50P1BPNVF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DDMM-50P-H-A101 vs 717DDH50P1BPNVF |
DDPO50P3TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM-50P-H-A101 vs DDPO50P3TXLF |
DDPO50P467NTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM-50P-H-A101 vs DDPO50P467NTXLF |
DDF50P967CTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM-50P-H-A101 vs DDF50P967CTXLF |
DDMN50P465NTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDMM-50P-H-A101 vs DDMN50P465NTXLF |
DDMN50P065GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM-50P-H-A101 vs DDMN50P065GXLF |
DDMS50P464MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDMM-50P-H-A101 vs DDMS50P464MTXLF |
DDMO50P332NTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDMM-50P-H-A101 vs DDMO50P332NTXLF |