Part Details for DDMM-50P-X by ITT Interconnect Solutions
Overview of DDMM-50P-X by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDMM-50P-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMM50PX
|
Avnet Americas | Connector - Bulk (Alt: CAN DDMM50PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50P-X
|
Avnet Americas | Connector - Bulk (Alt: DDMM-50P-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$71.0250 / $157.7495 | Buy Now |
DISTI #
DDMM50PX
|
Avnet Americas | Connector - Bulk (Alt: DDMM50PX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DDMM-50P-X
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$102.4800 | Order Now |
DISTI #
74750875
|
RS | D Sub,051527-0170 | ITT Cannon DDMM-50P-X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$121.8200 | RFQ |
DISTI #
ITTDDMM-50P-X
|
Heilind Electronics | DDMM-50P-X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Reliability Military D Subminiature And Non-Magnetic/No-Outgas | 0 |
|
$109.1900 / $306.9700 | Buy Now |
DISTI #
DDMM50PX
|
Avnet Americas | Connector - Bulk (Alt: DDMM50PX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM50PX
|
Avnet Americas | Connector - Bulk (Alt: CAN DDMM50PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
DDMM-50P-X
|
Avnet Americas | Connector - Bulk (Alt: DDMM-50P-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$71.0250 / $157.7495 | Buy Now |
Part Details for DDMM-50P-X
DDMM-50P-X CAD Models
DDMM-50P-X Part Data Attributes
|
DDMM-50P-X
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-50P-X
ITT Interconnect Solutions
CONN DSUB PLUG 50POS PNL MNT SLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |