Part Details for DDMM-50S-NMBK52 by ITT Interconnect Solutions
Overview of DDMM-50S-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDMM-50S-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM-50S-NMBK52
|
Avnet Americas | - Bulk (Alt: DDMM-50S-NMBK52) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$253.8875 / $751.6550 | Buy Now |
DISTI #
965-DDMM5SNMBK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$545.7300 | Order Now |
DISTI #
74743809
|
RS | D Sub,051531-0000 | ITT Cannon DDMM-50S-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$580.4300 | RFQ |
DISTI #
ITTDDMM-50S-NMBK52
|
Heilind Electronics | DDMM-50S-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$508.2000 / $1,453.3000 | Buy Now | |
DISTI #
DDMM-50S-NMBK52
|
Avnet Americas | - Bulk (Alt: DDMM-50S-NMBK52) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$253.8875 / $751.6550 | Buy Now |
DISTI #
ITTDDMM-50S-NMBK52
|
Interstate Connecting Components | DDMM-50S-NMBK52 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$508.2000 / $1,453.3000 | Buy Now |
Part Details for DDMM-50S-NMBK52
DDMM-50S-NMBK52 CAD Models
DDMM-50S-NMBK52 Part Data Attributes:
|
DDMM-50S-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-50S-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.605 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1700VAC V | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG |