Part Details for DDMM-50S by ITT Interconnect Solutions
Overview of DDMM-50S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for DDMM-50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1063-ND
|
DigiKey | CONN D-SUB RCPT 50POS PNL MNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
91 In Stock |
|
$38.0429 / $67.6100 | Buy Now |
DISTI #
965-DDMM-50S
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 93 |
|
$39.3700 / $52.5300 | Buy Now |
DISTI #
74750912
|
RS | D Sub,051528-0071 | ITT Cannon DDMM-50S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1000 | RFQ |
DISTI #
ITTDDMM-50S
|
Heilind Electronics | DDMM-50S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Connector - Receptacle - Female Sockets - 50 Positions - 3 Rows - 7.5A - Solder Cup - Panel Mount. |
150 In Stock |
|
$36.4100 / $43.2300 | Buy Now |
DISTI #
ITTDDMM-50S
|
Interstate Connecting Components | DDMM-50S | 0 |
|
Buy Now | |
DISTI #
051527-0000
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port (Alt: 051527-0000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Connector - Receptacle - Female Sockets - 50 Positions - 3 Rows - 7.5A - Solder Cup - Panel Mount. |
150 In Stock |
|
$36.4100 / $43.2300 | Buy Now |
Part Details for DDMM-50S
DDMM-50S CAD Models
DDMM-50S Part Data Attributes
|
DDMM-50S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-50S
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DDMM-50S
This table gives cross-reference parts and alternative options found for DDMM-50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM-50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-SD-D-G-50-S-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Corporation | DDMM-50S vs 177-SD-D-G-50-S-OL2-RM8 |
177-SD-D-H-50-S-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMM-50S vs 177-SD-D-H-50-S-OL2-RM5 |
177-SD-D-50-S-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DDMM-50S vs 177-SD-D-50-S-OL2-RM5 |
164A16659X | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Socket, ROHS COMPLIANT | Conec Corporation | DDMM-50S vs 164A16659X |
023274 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40, Socket, | Provertha Connectors Cables & Solutions GmbH | DDMM-50S vs 023274 |
77-SD-D-G-50-S-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Corporation | DDMM-50S vs 77-SD-D-G-50-S-OL2-RM5 |
D50S24B6GX00 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DDMM-50S vs D50S24B6GX00 |
777-SD-D-H-50-S-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DDMM-50S vs 777-SD-D-H-50-S-OL2-RM5 |
DDM-50SBT | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DDMM-50S vs DDM-50SBT |
A-DF50A-II | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDMM-50S vs A-DF50A-II |