Part Details for DDMM24W7P by ITT Interconnect Solutions
Overview of DDMM24W7P by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDMM24W7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2772
|
Newark | D-Sub Comb Connector, Plug, Dd-24W7, Product Range:Combo D D*mm Series, Insert Arrangement:Dd-24W7, No. Of Signal Contacts:17Contacts, Gender:Plug, No. Of Power Positions:7, Contact Termination Type:Solder, D Sub Shell Size:Dd Rohs Compliant: No |Itt Cannon DDMM24W7P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3862 |
|
$28.9000 | Buy Now |
DISTI #
DDMM24W7P
|
Avnet Americas | DDMM24W7P - Bulk (Alt: DDMM24W7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 |
|
$7.7435 | Buy Now |
DISTI #
DDMM24W7P
|
Avnet Americas | DDMM24W7P - Bulk (Alt: DDMM24W7P) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-24W7P
|
Avnet Americas | DDMM24W7P - Bulk (Alt: DDMM-24W7P) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$13.0500 / $42.3835 | Buy Now |
DISTI #
CAN DDMM24W7P
|
Avnet Americas | DDMM24W7P - Bulk (Alt: CAN DDMM24W7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3242 Factory Stock |
|
$17.8750 / $37.8658 | Buy Now |
DISTI #
965-DDMM24W7P
|
Mouser Electronics | Circular MIL Spec Connector COMBO 24W7 M SOD G50 ZINC RoHS: Not Compliant | 49 |
|
$23.4500 / $30.9100 | Buy Now |
DISTI #
70796095
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DDMM24W7P RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6800 / $31.1700 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
ITTDDMM24W7P
|
Heilind Electronics | D-SUB CONNECTOR D*MM SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for DDMM24W7P
DDMM24W7P CAD Models
DDMM24W7P Part Data Attributes:
|
DDMM24W7P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM24W7P
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.605 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 24 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |