Part Details for DDMM24X7PM by ITT Interconnect Solutions
Overview of DDMM24X7PM by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DDMM24X7PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM24X7PM
|
Avnet Americas | DDMM24X7PM - Bulk (Alt: DDMM24X7PM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM24X7PM
|
Avnet Americas | DDMM24X7PM - Bulk (Alt: CAN DDMM24X7PM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 52 Factory Stock |
|
$81.8500 / $168.6423 | Buy Now |
DISTI #
695-DDMM24X7PM
|
Mouser Electronics | Circular MIL Spec Connector COMBO 24W7M PCB STR G50 X ZINC | 0 |
|
$133.4800 / $156.4900 | Order Now |
|
Quest Components | 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 1 |
|
Buy Now | |
DISTI #
DDMM24X7PM
|
Avnet Americas | DDMM24X7PM - Bulk (Alt: DDMM24X7PM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM24X7PM
|
Avnet Americas | DDMM24X7PM - Bulk (Alt: CAN DDMM24X7PM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 52 Factory Stock |
|
$81.8500 / $168.6423 | Buy Now |
Part Details for DDMM24X7PM
DDMM24X7PM CAD Models
DDMM24X7PM Part Data Attributes:
|
DDMM24X7PM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM24X7PM
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.131 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMM24X7PM
This table gives cross-reference parts and alternative options found for DDMM24X7PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM24X7PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM-24W7PTI | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DDMM24X7PM vs DDM-24W7PTI |